
Technical specifications
- Product type
Ribbon cable
- No. of leads
4 x
- Cross section (each core)
1.5 mm²
- Cross section
4 x 1.5 mm²
- Content
1000 m
- Nominal voltage
500 V
- Manufacturer part #
0041075/1000
- Type
ÖLFLEX® CRANE CF 4G1,5
- Nominal voltage U0
300 V
1.5 mm²
Rubber
Colour
According to IEC/EN 60332-1-2
500 V
Black
Copper
Rubber
Class 6 = very flexible
-40-80 °C
300 V
4
18.5 mm
6.5 mm
TRUE
FALSE
Bare
Other
Other
Flat
TRUE
Documents & Downloads
Datasheet
Datasheet 3388454 LAPP 0041075/1000 Ribbon cable 4 x 1.5 mm² 1000 m
Datasheet 3388454 LAPP 0041075/1000 Ribbon cable 4 x 1.5 mm² 1000 m
User & Safety Instructions
User & Safety Instructions 3388454 LAPP 0041075/1000 Ribbon cable 4 x 1.5 mm² 1000 m
Description
This text is machine translated.

