
Number
Highlights & Details
LAPP 0047105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.25 mm² White Sold per metre
- -50 - +180 °C
- Finely wired copper conductor
Technical specifications
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.25 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 180 SIF
- Outside Ø
1.90 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
0047105
- Factory colour
White
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 SIF
- Nominal voltage (details)
300/500 V
- Cross section
1 x 0.25 mm²
- Bend radius
6 x Außen-Ø fest verlegt, 3 x Außen-Ø am Aderende, einmalig
- Temperature range
Firmly laid: -50 - +180 °C
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 603976 LAPP 0047105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.25 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 603976 LAPP 0047105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.25 mm² White Sold per metre
Information
Information 603976 LAPP 0047105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 0.25 mm² White Sold per metre
Description
Description
Typical areas of application:
Cabinets · Device/apparatus construction · Electromotor industry · Sauna and Solaria construction · Thermal- and heating elements · Lighting · Ventilator construction · Air-conditioning technology · Furnace construction · Generators -and Transformators construction.

