
Highlights & Details
Ölflex ® 180 SIF silicone single
- -50 - +180 °C
- Finely stranded copper conductor
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
Flame-retardant
- Cable type
ÖLFLEX® HEAT 180 SIF
- Outside Ø
3.40 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
0052106
- Factory colour
Grey
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 SIF 1X2,5 GY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037181 LAPP 0052106 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 2.50 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1037181 LAPP 0052106 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 2.50 mm² Grey 100 m
Description
Typical areas of application:
Cabinets · Device/apparatus construction · Electromotor industry · Sauna and Solaria construction · Thermal- and heating elements · Lighting Technology · Ventilator construction · Air Conditioning · Furnace construction · Generators -and Transformators construction.
This text is machine translated.



