
Number
Highlights & Details
LAPP 0065105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² White Sold per metre
- Glasseiden-Protection fabric
- -50 - +180 °C
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
incl. glass fibre yarn coating
- Cable type
ÖLFLEX® HEAT 180 SIF
- Outside Ø
3.30 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
0065105
- Factory colour
White
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 SIF
- Cable type
HEAT 180 SIF
- Nominal voltage (details)
300/500 V
- Type
OILFLEX® HEAT 180 SiF/GL 1X1,5
- Cross section
1 x 1.5 mm²
- Bend radius
Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 6 x external dia.
- Temperature range
(ausreichende Belüftung vorausgesetzt) -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603176 LAPP 0065105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 603176 LAPP 0065105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² White Sold per metre
Information
Information 603176 LAPP 0065105 Heat-resistant cable ÖLFLEX® HEAT 180 SIF 1 x 1.50 mm² White Sold per metre
Description
Finely stranded according to VDE 0295, Class 5 / Silikon-Basis 60228 Class




