
Number
Highlights & Details
LAPP 0070105 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 1 mm² White Sold per metre
- Massive copper wire
- -50 - +180 °C
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
Flame-retardant
- Cable type
ÖLFLEX® HEAT 180 SiD
- Outside Ø
2.30 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
0070105
- Factory colour
White
- Core layout
Single-wire massive copper wire, tin-plated
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 SiD
- Cable type
HEAT 180 SiD
- Nominal voltage (details)
300/500 V
- Type
OILFLEX® HEAT 180 SiD White 1X1
- Cross section
1 x 1 mm²
- Bend radius
when fixed: 6 x external dia.
- Temperature range
(sufficient ventilation provided) -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603148 LAPP 0070105 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 1 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 603148 LAPP 0070105 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 1 mm² White Sold per metre
Information
Information 603148 LAPP 0070105 Heat-resistant cable ÖLFLEX® HEAT 180 SiD 1 x 1 mm² White Sold per metre
Description
Massive wire made up of tin-plated Cu-wire. Insulation on silicon-base



