
Highlights & Details
Oilflex ® HEAT 205 SC high temperature wire
- -100 to +200 °C
- Thermal and chemical stability
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
2.50 mm²
- Insulation material
Fluorinated ethylene propylene
- Cable features
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 SC
- Outside Ø
2.75 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
0086002S/500
- Factory colour
Blue
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
0086002S/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1542687 LAPP 0086002S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Blue 500 m
User & Safety Instructions
User & Safety Instructions 1542687 LAPP 0086002S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Blue 500 m
Description
This text is machine translated.

