
Highlights & Details
LAPP 0086010 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Transparent Sold per metre
- -100 - +200 °C
- Thermical & chemical resistivity
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
2.50 mm²
- Insulation material
Fluorinated ethylene propylene
- Cable features
Heat-resistant
Flame-retardant
Oil-resistant
Acid-resistant
- Cable type
ÖLFLEX® HEAT 205 SC
- Outside Ø
2.60 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
0086010
- Factory colour
Transparent
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
ÖLFLEX® HEAT 205 SC
- Cable type
HEAT 205 SC
- Nominal voltage (details)
600 V
- Type
OILFLEX® HEAT 205 SC 1X2,5 transparent
- Cross section
1 x 2.5 mm²
- Bend radius
4 x external dia., when permanently installed
- Temperature range
firmly laid: -100 - +205 °C, short term: +220 °C
Documents & Downloads
Datasheet
Datasheet 603227 LAPP 0086010 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 603227 LAPP 0086010 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Transparent Sold per metre
Information
Information 603227 LAPP 0086010 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 2.50 mm² Transparent Sold per metre


