
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 15.12
-56 %
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
LAPP 10072000 Enclosure extension EPIC® H-B 16 1 pc(s)
Technical specifications
- Type
EPIC® H-B 16 AG
- Product type
Enclosure extension
- Series
EPIC® H-B 16
- Manufacturer part #
10072000
- Features
2x transverse brace
- Case material
Metal
- Factory colour
Grey
IP65
- Content
1 pc(s)
- Type
Attachment casing with 2 cross-brackets
- Type
EPIC® H-B 16 AG
- Pins
-
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739906 LAPP 10072000 Enclosure extension EPIC® H-B 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739906 LAPP 10072000 Enclosure extension EPIC® H-B 16 1 pc(s)
Information
Information 739906 LAPP 10072000 Enclosure extension EPIC® H-B 16 1 pc(s)
Description
Scope of delivery
- Incl. flat seal
- This text is machine translated.













