
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 6 Piece(s) available
Highlights & Details
LAPP 10087000 Protecting Cover EPIC For Series H-B Lanyard with cable lug
Our service for you
Technical specifications
- Packaging type
Piece
- Type
EPIC® H-B 16 KDB
- Manufacturer part #
10087000
- Content
1 pc(s)
- Compatible with (details)
H-B 16
- Material (details)
Plastic
- Type
Lanyard with cable lug
- Type
H-B 16
- Type
H-B 16 KDB DUST COVER
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 738958 LAPP 10087000 Protecting Cover EPIC For Series H-B Lanyard with cable lug
User & Safety Instructions
User & Safety Instructions 738958 LAPP 10087000 Protecting Cover EPIC For Series H-B Lanyard with cable lug
Information
Information 738958 LAPP 10087000 Protecting Cover EPIC For Series H-B Lanyard with cable lug
Description
Protective cover of plastic with bolts for mounting, base, and clutch housing H-B 16.











