
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Highlights & Details
LAPP 10102000 Enclosure extension EPIC® H-B 24 1 pc(s)
Technical specifications
- Type
EPIC® H-B 24 AG
- Product type
Enclosure extension
- Series
EPIC® H-B 24
- Manufacturer part #
10102000
- Features
2x transverse brace
- Case material
Metal
- Factory colour
Grey
IP65
- Content
1 pc(s)
- Type
Attachment casing with 2 cross-brackets
- Type
EPIC® panel-mount base H-B 24 AG
- Pins
-
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739956 LAPP 10102000 Enclosure extension EPIC® H-B 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739956 LAPP 10102000 Enclosure extension EPIC® H-B 24 1 pc(s)
Information
Information 739956 LAPP 10102000 Enclosure extension EPIC® H-B 24 1 pc(s)
Description
Scope of delivery
- Incl. flat seal
- This text is machine translated.













