
Number
Highlights & Details
LAPP 10193000 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 1 pc(s)
Our service for you
Technical specifications
- Product type
Socket inset
- Series
EPIC® H-BE 10
- Features
+ wire protection
- Connection
Screws
- Number of pins
10
- Total no. of pins
10 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
1 pc(s)
- Leading contact (PE)
Yes
- Type
Socket insert
- Type
EPIC® H-BE 10
- Pins
10 + PE
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739917 LAPP 10193000 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739917 LAPP 10193000 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 1 pc(s)
Information
Information 739917 LAPP 10193000 Socket inset EPIC® H-BE 10 Total number of pins 10 + PE 1 pc(s)














