
Number
Highlights & Details
LAPP 10194000 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)
Technical specifications
- Product type
Pin inset
- Series
EPIC® H-BE 16
- Features
+ wire protection
- Connection
Screws
- Number of pins
16
- Total no. of pins
16 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
1 pc(s)
- Leading contact (PE)
Yes
- Type
Pin insert
- Type
EPIC® H-BE 16 SS
- Pins
16 + PE
- Connection
Screws
500 V
16
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
III
3
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
TRUE
Brass
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739929 LAPP 10194000 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739929 LAPP 10194000 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)
Information
Information 739929 LAPP 10194000 Pin inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)













