
LAPP 1023255/500 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 25 mm² Black 500 m
Highlights & Details
Connection and control line ÖLFLEX ® Chain 896P
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 896 P
- No. of leads
5 G
- Cross section (each core)
25 mm²
- Cross section
5 G 25 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
- Outside Ø
29 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
1023255/500
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293-1
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX CHAIN 896P 5G25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336055 LAPP 1023255/500 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1336055 LAPP 1023255/500 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 25 mm² Black 500 m
Description
This text is machine translated.




