
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
13.0 mm
50 m
1000 V
600 V
1023470/50
ÖLFLEX® SERVO FD zeroCM 3X1,5+1G1
1 kV
Black
Polyurethane (PUR)
4
Other
0.6 kV
13.0 mm
TRUE
FALSE
16
130.0 mm
130.0 mm
65.0 mm
Other
Round
Datasheet 3363775 LAPP 1023470/50 Connection cable 50 m
User & Safety Instructions 3363775 LAPP 1023470/50 Connection cable 50 m