
LAPP 1026128/50 Drag chain cable ÖLFLEX® FD 891 7 G 1 mm² Black 50 m
Number
Highlights & Details
Oilflex ® FD 891
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 891
- No. of leads
7 G
- Cross section (each core)
1 mm²
- Cross section
7 G 1 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
10.50 mm
- Factory colour
Black
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1026128/50
- Insulation material
PVC
- Wire ID code
Black with white numbers according to VDE 0293-1
- Insulation
PVC
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX FD 891 7G1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336064 LAPP 1026128/50 Drag chain cable ÖLFLEX® FD 891 7 G 1 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1336064 LAPP 1026128/50 Drag chain cable ÖLFLEX® FD 891 7 G 1 mm² Black 50 m
Description
This text is machine translated.


