
LAPP 1027301/500 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 500 m
Highlights & Details
Ölflex-FD ® 891 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 891 CY
- No. of leads
4 G
- Cross section (each core)
1 mm²
- Cross section
4 G 1 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
9.80 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V AC
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1027301/500
- Insulation material
Polyurethane
- Wire ID code
Black wires with white digits
- Insulation
PUR
- Core layout
Extremely fine naked copper wire in accordance with IEC 60228 (VDE 0295), Class 6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX FD 891 CY 4G1/18 AWG
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336111 LAPP 1027301/500 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1336111 LAPP 1027301/500 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 500 m
Description
This text is machine translated.


