
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYY
4 x
3 mm
Black
100 m
1030202/100
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LIYY 4X0,14 BK
TRUE
0.14 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
3.6 mm
36.0 mm
14.4 mm
Other
Other
Datasheet 3352071 LAPP 1030202/100 Data transfer cable UNITRONIC® LiYY Black 100 m
User & Safety Instructions 3352071 LAPP 1030202/100 Data transfer cable UNITRONIC® LiYY Black 100 m