
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- Cross section
3 x 0.25 mm²
- Cable features
UV-resistant
- Outside Ø
4 mm
- Factory colour
Black
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
1030218/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYY 3x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
3
4 mm
40.0 mm
16.0 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352041 LAPP 1030218/100 Data transfer cable UNITRONIC® LiYY 3 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3352041 LAPP 1030218/100 Data transfer cable UNITRONIC® LiYY 3 x 0.25 mm² Black 100 m
Description
This text is machine translated.

