
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Outside Ø
4 mm
- Factory colour
Black
- Content
100 m
- Manufacturer part #
1030219/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LIYY 4x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
4.3 mm
43.0 mm
17.2 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352076 LAPP 1030219/100 Data transfer cable UNITRONIC® LiYY 4 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3352076 LAPP 1030219/100 Data transfer cable UNITRONIC® LiYY 4 x 0.25 mm² Black 100 m
Description
This text is machine translated.

