
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYY
2 x
4 mm
Black
100 m
1030237/100
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LiYY 2x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
4.2 mm
42.0 mm
16.8 mm
Other
Other
Datasheet 3351995 LAPP 1030237/100 Data transfer cable UNITRONIC® LiYY Black 100 m
User & Safety Instructions 3351995 LAPP 1030237/100 Data transfer cable UNITRONIC® LiYY Black 100 m