
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
8 x
- Cross section (each core)
0.34 mm²
- Cross section
8 x 0.34 mm²
- Cable features
Flexible
- Outside Ø
7 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Shielded
No
- Manufacturer part #
1030243/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® LiYY 8x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
8
7.1 mm
71.0 mm
28.4 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352149 LAPP 1030243/1000 Data transfer cable UNITRONIC® LiYY 8 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3352149 LAPP 1030243/1000 Data transfer cable UNITRONIC® LiYY 8 x 0.34 mm² Black 1000 m
Description
This text is machine translated.

