
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYY
4 x
5 mm
Black
100 m
1030257/100
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LIYY 4X0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
5.6 mm
56.0 mm
22.4 mm
Other
Other
Datasheet 3352081 LAPP 1030257/100 Data transfer cable UNITRONIC® LiYY Black 100 m
User & Safety Instructions 3352081 LAPP 1030257/100 Data transfer cable UNITRONIC® LiYY Black 100 m