
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
2 x
- Cross section
2 x 0.75 mm²
- Cable features
UV-resistant
- Outside Ø
5 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Manufacturer part #
1030268/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYY 2x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
5.1 mm
51.0 mm
20.4 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3351999 LAPP 1030268/100 Data transfer cable UNITRONIC® LiYY 2 x 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351999 LAPP 1030268/100 Data transfer cable UNITRONIC® LiYY 2 x 0.75 mm² Black 100 m
Description
This text is machine translated.

