
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
7 x
- Cross section (each core)
0.75 mm²
- Cross section
7 x 0.75 mm²
- Cable features
Flexible
UV-resistant
- Outside Ø
7 mm
- Factory colour
Black
- Content
100 m
- Manufacturer part #
1030272/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYY 7x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
7
7.5 mm
75.0 mm
30.0 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352140 LAPP 1030272/100 Data transfer cable UNITRONIC® LiYY 7 x 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3352140 LAPP 1030272/100 Data transfer cable UNITRONIC® LiYY 7 x 0.75 mm² Black 100 m
Description
This text is machine translated.

