
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
3 x
- Cross section
3 x 0.25 mm²
- Cable features
Shielded
- Outside Ø
4 mm
- Factory colour
Black
- Content
100 m
- Shielded
Yes
- Manufacturer part #
1030474/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYCY 3x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
4.7 mm
Bare
70.5 mm
28.2 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351690 LAPP 1030474/100 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351690 LAPP 1030474/100 Data transfer cable UNITRONIC® LiYCY 3 x 0.25 mm² Black 100 m
Description
This text is machine translated.

