
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
4 x
- Cross section
4 x 0.25 mm²
- Cable features
Flexible
- Outside Ø
5 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
30
- Bend radius (no. of ODs for flexible installation)
75
- Sold per metre
No
- Shielded
Yes
- Manufacturer part #
1030475/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY 4x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
5 mm
Bare
75.0 mm
30.0 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351725 LAPP 1030475/500 Data transfer cable UNITRONIC® LiYCY 4 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3351725 LAPP 1030475/500 Data transfer cable UNITRONIC® LiYCY 4 x 0.25 mm² Black 500 m
Description
This text is machine translated.

