
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
3 x
- Cross section (each core)
0.34 mm²
- No. of leads (part 2)
3 x
- Cross section
3 x 0.34 mm²
- Cable features
Flexible
- Outside Ø
5 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Shielded
Yes
- Manufacturer part #
1030496/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY 3x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
5.1 mm
Bare
76.5 mm
30.6 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351695 LAPP 1030496/500 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3351695 LAPP 1030496/500 Data transfer cable UNITRONIC® LiYCY 3 x 0.34 mm² Black 500 m
Description
This text is machine translated.

