
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 0.5 mm²
- Cable features
Shielded
- Outside Ø
5 mm
- Factory colour
Black
- Content
100 m
- Shielded
Yes
- Manufacturer part #
1030517/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LIYCY 2x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
2
5.6 mm
Bare
84.0 mm
33.6 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351648 LAPP 1030517/100 Data transfer cable UNITRONIC® LiYCY 2 x 0.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351648 LAPP 1030517/100 Data transfer cable UNITRONIC® LiYCY 2 x 0.5 mm² Black 100 m
Description
This text is machine translated.

