
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYCY
3 x
5 mm
Black
100 m
1030518/100
-40 °C
80 °C
UNITRONIC® LiYCY 3x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
5.9 mm
Bare
88.5 mm
35.4 mm
Other
Round
not relevant
Datasheet 3351696 LAPP 1030518/100 Data transfer cable UNITRONIC® LiYCY Black 100 m
User & Safety Instructions 3351696 LAPP 1030518/100 Data transfer cable UNITRONIC® LiYCY Black 100 m