
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYCY
4 x
6 mm
Black
100 m
1030519/100
-40 °C
80 °C
UNITRONIC® LiYCY 4x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
6.3 mm
Bare
94.5 mm
37.8 mm
Other
Round
not relevant
Datasheet 3351733 LAPP 1030519/100 Data transfer cable UNITRONIC® LiYCY Black 100 m
User & Safety Instructions 3351733 LAPP 1030519/100 Data transfer cable UNITRONIC® LiYCY Black 100 m