
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
UNITRONIC® LiYCY
6 x
7 mm
Black
100 m
1030521/100
-40 °C
80 °C
UNITRONIC® LiYCY 6x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
6
7.6 mm
Bare
114.0 mm
45.6 mm
Other
Round
not relevant
Datasheet 3351787 LAPP 1030521/100 Data transfer cable UNITRONIC® LiYCY Black 100 m
User & Safety Instructions 3351787 LAPP 1030521/100 Data transfer cable UNITRONIC® LiYCY Black 100 m