
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
2 x
- Cross section
2 x 0.75 mm²
- Cable features
Shielded
- Outside Ø
6 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Shielded
Yes
- Manufacturer part #
1030530/100
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYCY 2x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
2
6 mm
Bare
90.0 mm
36.0 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351651 LAPP 1030530/100 Data transfer cable UNITRONIC® LiYCY 2 x 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351651 LAPP 1030530/100 Data transfer cable UNITRONIC® LiYCY 2 x 0.75 mm² Black 100 m
Description
This text is machine translated.

