
LAPP 1030610/100 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 100 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
0 2 x 0.25 mm²
- Cable features
Flexible
- Outside Ø
6 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Shielded
Yes
- Manufacturer part #
1030610/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYCY (TP) 2x2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
6.3 mm
Bare
94.5 mm
37.8 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351407 LAPP 1030610/100 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351407 LAPP 1030610/100 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.25 mm² Black 100 m
Description
This text is machine translated.

