
Total (1 m = € 4.36)
€ 436.13
plus VAT.
14-day return policy included
Highlights & Details
UNITRONIC ® ROBUST
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST
- No. of leads
25 x
- Cross section (each core)
0.14 mm²
- Cross section
25 x 0.14 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
- Outside Ø
7.70 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032011/100
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Type
UNITRONIC ROBUST 25x0,14
Documents & Downloads
Datasheet
Datasheet 1501118 LAPP 1032011/100 Bus cable UNITRONIC® ROBUST 25 x 0.14 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1501118 LAPP 1032011/100 Bus cable UNITRONIC® ROBUST 25 x 0.14 mm² Black 100 m


