
Number
Highlights & Details
UNITRONIC ® ROBUST C
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST C
- No. of leads
7 x
- Cross section (each core)
0.34 mm²
- Cross section
7 x 0.34 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
- Outside Ø
6.80 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1032079/500
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Core layout
Braid, fine strands
- Type
UNITRONIC ROBUST C 7x0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501499 LAPP 1032079/500 Bus cable UNITRONIC® ROBUST C 7 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1501499 LAPP 1032079/500 Bus cable UNITRONIC® ROBUST C 7 x 0.34 mm² Black 500 m



