
Number
Highlights & Details
UNITRONIC ® ROBUST C (TP)
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® ROBUST C (TP)
- No. of leads
6 x
- Cross section (each core)
0.34 mm²
- Cross section
3 x 2 x 0.34 mm²
- Cable features
Halogen-free
chemical-resistant
Cold-resistant
suitable for outdoor use
UV-resistant
Shielded
- Outside Ø
7.80 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
1032115/500
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Core layout
Braid, fine strands
- Type
UNITRONIC ROBUST C (TP) 3x2x0,34
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501420 LAPP 1032115/500 Bus cable UNITRONIC® ROBUST C (TP) 3 x 2 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1501420 LAPP 1032115/500 Bus cable UNITRONIC® ROBUST C (TP) 3 x 2 x 0.34 mm² Black 500 m



