There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
EPIC® H-A 3
+ wire protection
Screws
3
3 + PE
0.5 mm²
2.5 mm²
4 kV
VDE: 400 V
UL: 600 V
CSA: 600 V
IEC: 23A
UL: 10 A
CSA: 10 A
10 pc(s)
+100 °C
-40 °C
Yes
yes
Datasheet 1021344 LAPP 10420000 Pin inset EPIC® H-A 3 Total number of pins 3 + PE 10 pc(s)
User & Safety Instructions 1021344 LAPP 10420000 Pin inset EPIC® H-A 3 Total number of pins 3 + PE 10 pc(s)