
Number
Highlights & Details
LAPP 10421001 Socket inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Our service for you
Technical specifications
- Product type
Socket inset
- Series
EPIC® H-A 3
- Connection
Screws
- Number of pins
3
- Total no. of pins
3 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
4 kV
- Rated voltage
VDE: 400 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 23 A
UL: 10 A
CSA: 10 A
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Type
Socket insert
- Type
EPIC® connector hood H-A 3 BS M20
- Pins
3 + PE
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739914 LAPP 10421001 Socket inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Datasheet 739914 LAPP 10421001 Socket inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Information
Information 739914 LAPP 10421001 Socket inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)
Description
This text is machine translated.












