
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
LAPP 10422501 Enclosure extension EPIC® H-A 3 1 pc(s)
Our service for you
Technical specifications
- Type
EPIC® H-A 3 MAG
- Product type
Enclosure extension
- Series
EPIC® H-A 3
- Manufacturer part #
10422501
- Features
straight
- Case material
Metal
- Content
1 pc(s)
- Connection
Screws
- Type
Extension metal housing
- Type
EPIC® panel-mount base H-A 3 MAG
- Pins
-
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739939 LAPP 10422501 Enclosure extension EPIC® H-A 3 1 pc(s)
Datasheet 739939 LAPP 10422501 Enclosure extension EPIC® H-A 3 1 pc(s)
Information
Information 739939 LAPP 10422501 Enclosure extension EPIC® H-A 3 1 pc(s)













