
Number
Highlights & Details
EPIC® plug insert H-A 10 series
Our service for you
Technical specifications
- Product type
Socket inset
- Factory colour
White
- Series
EPIC® H-A 10
- Features
+ wire protection
- Connection
Screws
- Number of pins
10
- Total no. of pins
10 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
4 kV
- Rated voltage
VDE: 250 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 14 A
CSA: 16 A
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Type
Socket insert
- Core connector
0.5 - 2.5 mm²
- Type
EPIC® H-A 10 BS dust cover
- Pins
10 + PE
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739963 LAPP 10441100 Socket inset EPIC® H-A 10 Total number of pins 10 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739963 LAPP 10441100 Socket inset EPIC® H-A 10 Total number of pins 10 + PE 1 pc(s)
Information
Information 739963 LAPP 10441100 Socket inset EPIC® H-A 10 Total number of pins 10 + PE 1 pc(s)
Description
This text is machine translated.










