
Number
Highlights & Details
Pin insert with wire protection Series H-A 16
Technical specifications
- Packaging type
Piece
- Product type
Pin inset
- Factory colour
White
- Series
EPIC® H-A 16
- Features
+ wire protection
- Connection
Screws
- Number of pins
16
- Total no. of pins
16 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
4 kV
- Rated voltage
VDE: 250 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 14 A
CSA: 16 A
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Type
Pin insert
- Type
EPIC® M.DR. H-A 16 SS
- Pins
16 + PE
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739975 LAPP 10530000 Pin inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 739975 LAPP 10530000 Pin inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s) Piece
Information
Information 739975 LAPP 10530000 Pin inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s) Piece
Description
This text is machine translated.











