
Number
Highlights & Details
Socket insert with wire protection Series H-A 16
Our service for you
Technical specifications
- Product type
Socket inset
- Factory colour
White
- Series
EPIC® H-A 16
- Features
+ wire protection
- Connection
Screws
- Number of pins
16
- Total no. of pins
16 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
4 kV
- Rated voltage
VDE: 250 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 14 A
CSA: 16 A
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Type
Socket insert
- Type
EPIC® H-A 16 BS dust cover
- Pins
16 + PE
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739989 LAPP 10531000 Socket inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739989 LAPP 10531000 Socket inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s)
Information
Information 739989 LAPP 10531000 Socket inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s)
Description
This text is machine translated.











