
Highlights & Details
Connection and control line ÖLFLEX ® Chain 809SC
Technical specifications
- Product type
Drag chain cable
- No. of leads
1 G
- Content
500 m
- Cross section (each core)
16 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Cable type
ÖLFLEX® CHAIN 809 SC
- Outside Ø
9.90 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
1062904/500
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
1 G 16 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CHAIN 809SC 1G16
- Shielded
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336136 LAPP 1062904/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 16 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1336136 LAPP 1062904/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 16 mm² Black 500 m
Description
This text is machine translated.


