
LAPP 1062921/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 185 mm² Black 500 m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809 SC
- No. of leads
1 x
- Cross section (each core)
185 mm²
- Cross section
1 x 185 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
27.10 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1062921/500
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
1062921/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1542664 LAPP 1062921/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 185 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1542664 LAPP 1062921/500 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 x 185 mm² Black 500 m
Description
This text is machine translated.

