
LAPP 1062949/500 Drag chain cable ÖLFLEX® CHAIN 809 SC CY 1 x 150 mm² Black 500 m
Number
Highlights & Details
Ölflex ® CHAIN 809SC CY
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809 SC CY
- No. of leads
1 x
- Cross section (each core)
150 mm²
- Cross section
1 x 150 mm²
- Cable features
Shielded
Oil-resistant
UV-resistant
High flexural strength
- Outside Ø
26.10 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1062949/500
- Insulation material
PVC
- Wire ID code
Black
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
ÖLFLEX CHAIN 809 SC CY 1X150
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501972 LAPP 1062949/500 Drag chain cable ÖLFLEX® CHAIN 809 SC CY 1 x 150 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1501972 LAPP 1062949/500 Drag chain cable ÖLFLEX® CHAIN 809 SC CY 1 x 150 mm² Black 500 m


