
LAPP 11139510/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.25 mm² Grey 100 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP (TP) plus A
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
UL-approved
- Outside Ø
7 mm
- Factory colour
Grey
- Content
100 m
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139510/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® FD CP (TP) plus A 4X2X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
7.6 mm
FALSE
FALSE
Bare
57.0 mm
30.4 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351129 LAPP 11139510/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3351129 LAPP 11139510/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.25 mm² Grey 100 m
Description
This text is machine translated.

