
LAPP 11139609/100 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.25 mm² Grey 100 m
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP plus A
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
3 x
- Cross section
3 x 0.25 mm²
- Cable features
Suitable for drag chains
Shielded
- Outside Ø
4 mm
- Factory colour
Grey
- Content
100 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139609/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® FD CP plus A 3X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
3
4.9 mm
FALSE
FALSE
Bare
36.8 mm
19.6 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351220 LAPP 11139609/100 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3351220 LAPP 11139609/100 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.25 mm² Grey 100 m
Description
This text is machine translated.

