
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CP plus A
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- No. of leads (part 2)
2 x
- Cross section
2 x 0.34 mm²
- Cable features
Shielded
- Outside Ø
5 mm
- Factory colour
Grey
- Content
500 m
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
11139617/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® FD CP plus A 2X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
2
5.1 mm
FALSE
FALSE
Bare
38.3 mm
20.4 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351216 LAPP 11139617/500 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.34 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351216 LAPP 11139617/500 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.34 mm² Grey 500 m
Description
This text is machine translated.

