
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
38.3 mm
750 m
1000 V
600 V
1133625/750
ÖLFLEX® SERVO 2XSLCY-JB 3X95+3G16
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
3
95 mm²
Colour
0.6 kV
38.3 mm
TRUE
000
574.5 mm
153.2 mm
Other
Round
Datasheet 3363583 LAPP 1133625/750 Connection cable 750 m
User & Safety Instructions 3363583 LAPP 1133625/750 Connection cable 750 m