
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
42.3 mm
500 m
1000 V
600 V
1133626/500
ÖLFLEX® SERVO 2XSLCY-JB 3X120+3G16
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
3
120 mm²
Colour
0.6 kV
42.3 mm
TRUE
0000
634.5 mm
169.2 mm
Other
Round
not relevant
Datasheet 3521503 LAPP 1133626/500 Connection cable 500 m
User & Safety Instructions 3521503 LAPP 1133626/500 Connection cable 500 m